
Quad 2-input OR Gate IC, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features four independent 2-input OR gates, each with a 7.5ns propagation delay. Surface mountable in a 14-pin TSSOP package, this component offers ±24mA high/low output current and operates across a -40°C to 85°C temperature range. Packaged on tape and reel, it is RoHS compliant.
Onsemi MC74AC32DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC32DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
