
Octal transparent latch with 3-state outputs, this CMOS logic IC features 8 independent D-type latches, each with 8 input and 8 output lines. Operating from a 2V to 6V supply voltage with a typical 5V operating voltage, it offers non-inverting polarity and a propagation delay of 15ns. The component supports high level output current of -24mA and low level output current of 24mA. Packaged in a 20-lead TSSOP for surface mounting, this halogen-free and lead-free component is supplied on a 2500-piece tape and reel.
Onsemi MC74AC373DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC373DTR2G to view detailed technical specifications.
No datasheet is available for this part.
