
Octal transparent latch with 3-state outputs, featuring 8 independent D-type latch circuits. This CMOS logic IC operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It offers 8 input lines and 8 output lines, supporting non-inverting and inverting polarity. The surface mount SOIC package, measuring 12.95mm x 7.6mm x 2.4mm, is halogen and lead-free, with a maximum operating temperature of 85°C. Propagation delay is 15ns, and turn-on delay time is 7.5ns, with high and low level output currents of -24mA and 24mA respectively.
Onsemi MC74AC373DWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting, Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC373DWG to view detailed technical specifications.
No datasheet is available for this part.
