8-bit D-type flip-flop with true outputs, operating at up to 155MHz. This surface-mount logic IC features positive edge clock triggering and a non-inverting polarity. It offers a high level output current of 24mA and a low level output current of 24mA, with a propagation delay of 9.5ns. The component supports a supply voltage range of 2V to 6V and operates within an ambient temperature range of -40°C to 85°C.
Onsemi MC74AC374DTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 155MHz |
| High Level Output Current | 24mA |
| Input Capacitance | 4.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC374DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.