
Octal D Flip-Flop with 3-State Outputs, designed for CMOS technology. Features 8 bits, 8 input lines, and 8 non-inverting output lines with 3-state capability. Operates on a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Supports positive edge clock triggering and offers a high level output current of -24mA and a low level output current of 24mA. Packaged in a TSSOP 20-lead surface mount configuration, supplied on a 2500-unit tape and reel. This component is halogen-free, lead-free, and RoHS compliant, with a propagation delay of 13.5ns.
Onsemi MC74AC374DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| RoHS Compliant | Yes |
| Series | MC74AC374 |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC374DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
