
Octal D Flip-Flop with 3-State Outputs, SOIC-20 WB package. Features positive edge clock triggering, 155MHz frequency, and 8 bits. CMOS technology supports a 2V to 6V operating supply voltage range with a nominal 5V. Offers 24mA high and low level output current. Halogen-free and RoHS compliant, this surface mount component operates from -40°C to 85°C.
Onsemi MC74AC374DWG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 155MHz |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC374DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
