
8-bit D-type flip-flop with true output, featuring CMOS technology and a PDIP package for through-hole mounting. Operates with a 5V nominal supply voltage, supporting a range of 2V to 6V, and offers a maximum frequency of 155MHz. This non-inverting buffer/line driver provides 3-state outputs with a high-level output current of -24mA and a low-level output current of 24mA. Designed for positive edge clock triggering, it boasts a propagation delay of 13.5ns and a turn-on delay time of 8ns. The component is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Onsemi MC74AC374NG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 155MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC374NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
