8-bit D-type flip-flop, positive edge-triggered, non-inverting true output. Features a 140MHz frequency, 24mA high/low level output current, and 13ns propagation delay. Operates from a 2V to 6V supply voltage range, with a temperature range of -40°C to 85°C. Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Onsemi MC74AC377DTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC377DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
