Octal D Flip-Flop, CMOS technology, featuring positive edge clock triggering and a clock enable function. This 8-bit flip-flop operates with a 5V supply voltage, supporting a range of 2V to 6V, and delivers a maximum frequency of 140MHz. It offers a propagation delay of 10ns and is housed in a TSSOP package for surface mounting. The component is halogen-free, lead-free, and RoHS compliant, with a maximum operating temperature of 85°C.
Onsemi MC74AC377DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Input Capacitance | 4.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC377DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
