8-bit D-type flip-flop IC, positive edge triggered, featuring true, non-inverting outputs. Operates with a maximum frequency of 140MHz and a propagation delay of 13ns. Supports a supply voltage range of 2V to 6V, with output drive capability of 24mA at both high and low levels. Encased in a 20-pin SOIC surface mount package, suitable for operation between -40°C and 85°C.
Onsemi MC74AC377DWR2 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | No |
| Series | 74AC |
| Turn-On Delay Time | 2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74AC377DWR2 to view detailed technical specifications.
No datasheet is available for this part.