
8-bit positive edge-triggered D-type flip-flop IC, featuring true outputs and a non-inverting polarity. This CMOS logic component operates with a 5V supply voltage, supporting a range of 2V to 6V, and achieves a maximum frequency of 140MHz with a propagation delay of 13ns. Designed for through-hole mounting in a 20-pin PDIP package, it offers ±24mA high/low level output current and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Onsemi MC74AC377NG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC377NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
