
12-stage binary ripple counter, CMOS technology, operating from 2V to 6V supply. Features negative edge clock triggering, asynchronous reset, and unidirectional up-counting. Offers a maximum operating frequency of 140MHz with an 8ns propagation delay. Packaged in a halogen-free, lead-free SOIC 16-lead surface mount package, supplied on a 2500-piece tape and reel.
Onsemi MC74AC4040DR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 140MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC4040DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.