Onsemi MC74AC4040N technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Number of Bits | 12 |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| Weight | 0.057419oz |
| Width | 6.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74AC4040N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
