
12-bit up binary counter, negative edge triggered, asynchronous reset. Features 140MHz frequency, 8ns propagation delay, and 15ns turn-on delay. Operates from 2V to 6V supply voltage with a temperature range of -40°C to 85°C. Packaged in a 16-pin PDIP for through-hole mounting, this lead-free, RoHS-compliant CMOS logic IC is supplied in rail/tube packaging.
Onsemi MC74AC4040NG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 140MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC4040NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.