Octal buffer/line driver featuring 3-state outputs and inverting logic. This CMOS buffer/line driver operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It offers 8 channels with 8 input and 8 output lines, supporting a high level output current of -24mA and a low level output current of 24mA. The component is surface mountable in a SOIC package, is halogen-free and lead-free, and boasts a propagation delay of 6ns.
Onsemi MC74AC540DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC540DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.