
8-bit, 3-state, inverting buffer/line driver IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V, nominal 5V, and offers high/low output currents of -24mA/24mA respectively. This through-hole mounted component has an 8-bit, 8-channel configuration with an 8-bit inverter logic function. Operating temperature range is -40°C to 85°C, with a propagation delay of 6ns. Packaged in a 20-pin PDIP, it is RoHS compliant and lead-free.
Onsemi MC74AC540NG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC540NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
