
Octal buffer/line driver featuring 8 non-inverting, 3-state outputs with push-pull configuration. This CMOS buffer operates from a 2V to 6V supply range, with a nominal 5V operating voltage, and offers a propagation delay of 6ns. Designed for surface mounting in a 20-lead TSSOP package, it supports a high level output current of -24mA and a low level output current of 24mA. The component is halogen-free, lead-free, and RoHS compliant, with a maximum operating temperature of 85°C.
Onsemi MC74AC541DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC541DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
