8-bit buffer/driver IC featuring true output logic and D-type latch functionality. This CMOS device operates from a 2V to 6V supply range with a typical 5V operating voltage. It offers 3-state outputs with a high-level output current of -24mA and a low-level output current of 32mA. Designed for surface mounting in a TSSOP package, it boasts a 10ns propagation delay and is RoHS compliant.
Onsemi MC74AC573DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Buffer, D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC573DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.