Octal buffer/line driver featuring 8 independent, non-inverting D-type latches with 3-state outputs. This CMOS component operates from a 2V to 6V supply voltage range, with a nominal 5V. It offers a high-level output current of -24mA and a low-level output current of 24mA. The surface-mount SOIC package is halogen-free and lead-free, supplied on a 1000-piece tape and reel. Propagation delay is 15ns, with a turn-on delay of 10ns.
Onsemi MC74AC573DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Buffer, D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC573DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.