Octal D flip-flop with 3-state outputs, designed for CMOS technology. Features positive edge clock triggering and a maximum operating frequency of 95MHz. Offers 8 bits of data storage with non-inverting polarity and a propagation delay of 13.5ns. Operates from a 2V to 6V supply voltage range, with a typical 5V operating voltage. Packaged in a TSSOP for surface mounting, this component is halogen and lead-free, RoHS compliant, and available on a 2500-piece tape and reel.
Onsemi MC74AC574DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 95MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC574DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
