
CMOS D-Type bus interface flip-flop, featuring 8 bits per element and a single element configuration. Operates with positive edge clock triggering and offers 3-state outputs with a high-level output current of -24mA and low-level output current of 24mA. This surface mount component supports a wide operating supply voltage range from 2V to 6V, with a nominal 5V. It boasts a maximum operating frequency of 95MHz and a propagation delay of 15ns, housed in a 20-pin SOIC package.
Onsemi MC74AC574DWG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 95MHz |
| Halogen Free | Halogen Free |
| Height | 0.094inch |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 0.509inch |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC574DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
