
Automotive-grade D-Type Bus Interface Flip-Flop, featuring positive-edge triggering and 3-state outputs. This CMOS logic IC offers 8 non-inverting inputs and 8 outputs, functioning as a single element. Packaged in a 20-pin SOIC Wide Body (SOP) with gull-wing leads for surface mounting, it operates within a temperature range of -40°C to 85°C. The lead-frame SMT package measures 12.95mm (Max) length, 7.6mm (Max) width, and 2.4mm (Max) height with a 1.27mm pin pitch.
Onsemi MC74AC574DWR2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 12.95(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.4(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | AC |
| Logic Function | D-Type Bus Interface |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 8 |
| Number of Element Outputs | 8 |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74AC574DWR2 to view detailed technical specifications.
No datasheet is available for this part.