
8-bit D-type flip-flop with true output, featuring CMOS technology and a 74AC series designation. This integrated circuit operates with a positive edge clock trigger and offers a maximum frequency of 95MHz. It supports a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. The component provides 8 input lines and 3 output lines, with a 3-state output type and a high level output current of -24mA, and a low level output current of 24mA. Packaged in a 20-pin PDIP for through-hole mounting, it is lead-free and RoHS compliant, with a propagation delay of 13.5ns.
Onsemi MC74AC574NG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 95MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC574NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
