
Single 8-channel, 3-state bus transceiver/register with bi-directional data flow. Features AC logic family, positive-edge triggering, and non-inverting polarity. Surface mountable in a 24-pin SOIC package with gull-wing leads, measuring 15.54mm max length, 7.6mm max width, and 2.36mm max height. Operates across a temperature range of -40°C to 85°C.
Onsemi MC74AC646DW technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 15.54(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.36(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | AC |
| Logic Function | Bus Transceiver/Register |
| Data Flow Direction | Bi-Directional |
| Number of Elements per Chip | 1 |
| Triggering Type | Positive-Edge |
| Polarity | Non-Inverting |
| Process Technology | CMOS |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74AC646DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.