8-bit registered bus transceiver, featuring true output polarity and bidirectional data flow. Operates with a supply voltage range of 2V to 6V, nominal at 5V, within an industrial temperature grade from -40°C to 85°C. This logic IC utilizes positive edge triggering for its registered functions and offers independent control for its two ports. Packaged in a 24-terminal SOIC-24 (R-PDSO-G24) with a propagation delay of 18.5ns at maximum and 13.5ns at nominal supply.
Onsemi MC74AC646DWR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.395 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | AC |
| Propagation Delay (tpd) | 18.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 13.5 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74AC646DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.