Industrial-grade 8-bit registered bus transceiver, featuring true output and bidirectional data flow. This logic IC operates with a supply voltage range of 2V to 6V, with a nominal 5V. It boasts a propagation delay of 19ns at nominal supply voltage and supports independent control. Packaged in a 24-terminal SOIC-24 (R-PDSO-G24) with a temperature range of -40°C to 85°C.
Onsemi MC74AC652DWR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.395 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | AC |
| Propagation Delay (tpd) | 19 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 19 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74AC652DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.