
Octal bus transceiver register featuring 3-state, non-inverting, bidirectional operation. This CMOS logic IC offers 8 channels with 8 bits per element, supporting a wide operating supply voltage range of 2V to 6V, with a nominal 5V. Delivering ±24mA at low and high output levels, it boasts a propagation delay of 17ns and turn-on delay of 19ns. Packaged in a 24-pin SOIC surface mount configuration, this halogen-free, lead-free component is supplied on a 1000-piece tape and reel.
Onsemi MC74AC652DWR2G technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Height | 2.36mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.54mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC652DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
