
Dual positive edge-triggered D flip-flop with complementary outputs, designed for CMOS technology. Features a maximum operating frequency of 160MHz and a propagation delay of 14ns. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Offers high-level output current of -24mA and low-level output current of 24mA. Packaged in a 14-pin SOIC surface-mount package, this RoHS compliant component is ideal for digital logic applications.
Onsemi MC74AC74MELG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC74MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
