
Quad 2-input NOR gate IC featuring CMOS technology and a 74ACT series designation. This integrated circuit offers four independent NOR gates, each with two inputs and one output. It operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports output currents of ±24mA. The component is housed in a 14-pin PDIP package for through-hole mounting and operates across a temperature range of -40°C to 85°C, with a propagation delay of 9.5ns. This RoHS compliant component is lead-free.
Onsemi MC74ACT02NG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT02NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
