Surface mount hex inverter IC featuring 6 independent 1-input inverting gates. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers 24mA output current at both low and high levels. CMOS technology ensures low quiescent current of 4µA. Packaged in SOIC, this lead-free, RoHS compliant component has a propagation delay of 8.5ns and a maximum operating temperature of 85°C.
Onsemi MC74ACT05MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT05MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.