
Hex 1-input inverter gate IC, featuring 6 independent inverting buffer circuits. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers a propagation delay of 8.5ns. This through-hole mount component is housed in a PDIP-14 package, supporting 24mA high and low level output currents. Designed with CMOS technology, it is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi MC74ACT05NG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT05NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
