
Triple 3-input AND gate IC featuring CMOS technology. This logic gate operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 9.5ns. Designed for through-hole mounting, it is housed in a 14-pin PDIP package. The component supports output currents of 24mA (low level) and -24mA (high level), with a quiescent current of 4uA. Operating temperature range is -40°C to 85°C.
Onsemi MC74ACT11N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT11N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
