
Quad 1-bit buffer/driver with true output, featuring 3-state outputs and CMOS technology. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 9ns. This through-hole component is housed in a PDIP-14 package, supporting high level output current of -24mA and low level output current of 24mA. Designed for a wide operating temperature range from -40°C to 85°C, it provides 4 independent buffer elements.
Onsemi MC74ACT125N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
