
Quad 2-input NAND gate IC featuring Schmitt trigger inputs for enhanced noise immunity. This CMOS technology component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Delivering 24mA high and low level output current, it offers a typical propagation delay of 11.5ns. Packaged in a 14-pin PDIP for through-hole mounting, this lead-free, RoHS compliant device is suitable for operation between -40°C and 85°C.
Onsemi MC74ACT132NG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 11.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT132NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
