Onsemi MC74ACT138D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74ACT |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT138D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
