Onsemi MC74ACT138N technical specifications.
| Package/Case | DIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| RoHS Compliant | No |
| Series | 74ACT |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT138N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
