
High-performance 3-to-8 decoder/demultiplexer IC featuring 8 inverted outputs. This CMOS logic component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 13ns. Designed for through-hole mounting in a PDIP-16 package, it supports a low-level output current of 24mA and a high-level output current of -24mA. The device is RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Onsemi MC74ACT138NG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT138NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
