
Dual 2-to-4 decoder/demultiplexer IC featuring CMOS technology. Two independent 2-input, 4-output demultiplexer/decoder circuits with inverting polarity. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a propagation delay of 11ns. Surface mountable in a 16-pin SOIC package, this halogen-free and lead-free component is suitable for automotive applications.
Onsemi MC74ACT139DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 11ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT139DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
