
Dual 1-of-4 Decoder/Demultiplexer IC, featuring two independent 1-of-4 demultiplexer/decoder circuits. This CMOS technology component operates with a 5V supply voltage, accepting a single input and providing four output lines per circuit. It offers a high level output current of 24mA and a low level output current of 24mA, with a propagation delay of 11ns. Packaged in a lead-free, halogen-free TSSOP-16 surface mount configuration, it is supplied on a 2500-piece tape and reel.
Onsemi MC74ACT139DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT139DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.