
Dual 2-to-4 decoder/demultiplexer IC featuring 2 independent circuits. CMOS technology with an 11ns propagation delay and 5V operating supply voltage. Offers 4 inverted outputs per circuit, each capable of 24mA high and low level output current. Packaged in a 16-pin PDIP for through-hole mounting, operating from 4.5V to 5.5V.
Onsemi MC74ACT139N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Series | 74ACT |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT139N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
