
Automotive-grade CMOS inverter Schmitt trigger IC featuring 6 independent inverter elements. Surface mountable in a 14-pin SOIC N package with gull-wing leads and a 1.27mm pin pitch. Operating temperature range from -40°C to 85°C, with maximum output currents of -24mA (high) and 24mA (low).
Onsemi MC74ACT14DR2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Logic Family | ACT |
| Logic Function | Inverter Schmitt Trigger |
| Process Technology | CMOS |
| Number of Elements per Chip | 6 |
| Output Type | Schmitt Trigger |
| Maximum High Level Output Current | -24mA |
| Maximum Low Level Output Current | 24mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74ACT14DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.