
Hex 1-input inverter gate, featuring Schmitt trigger input for noise immunity. This integrated circuit operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and supports through-hole mounting in a 14-pin PDIP package. It offers 6 independent inverter circuits, each with a propagation delay of 11.5ns and an output current capability of 24mA. The device is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Onsemi MC74ACT14NG technical specifications.
| Package/Case | PDIP |
| Height | 0.144inch |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Logic Function | Inverter, Schmitt Trigger, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 2 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 11.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT14NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
