
Dual 4-to-1 multiplexer, CMOS logic IC, featuring 8 input lines and 2 output lines. This surface-mount component operates with a single 5V supply, offering a 5.5V maximum supply voltage and a 9.5ns propagation delay. Designed for automotive applications, it boasts 24mA high and low level output current and operates within a -40°C to 85°C temperature range. Packaged in a 16-pin SOIC, it is RoHS compliant and halogen-free.
Onsemi MC74ACT153DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Functions | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT153DG to view detailed technical specifications.
No datasheet is available for this part.
