Dual 4-input multiplexer, SOIC 16-lead, surface mount IC. Features 8 total inputs, 2 independent circuits, and 2 outputs. Operates with a 4.5V to 5.5V supply voltage, typically 5V, and offers 24mA high and low level output current. Propagation delay is 9.5ns. Halogen and lead-free, RoHS compliant, with an operating temperature range of -40°C to 85°C. Packaged on a 2500-piece tape and reel.
Onsemi MC74ACT153DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT153DR2G to view detailed technical specifications.
No datasheet is available for this part.
