
Quad 2-to-1 line multiplexer, featuring true output and non-inverting polarity. This surface-mount SOIC-16 package IC operates with a single supply voltage of 5V, ranging from 4.5V to 5.5V. It offers 8 inputs, 4 outputs, and supports a high-level output current of 24mA and a low-level output current of 24mA. With a propagation delay of 7.5ns, it is suitable for applications within an operating temperature range of -40°C to 85°C.
Onsemi MC74ACT157DR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT157DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
