
Quad 2-input multiplexer, surface mount SOIC package. Features 8 inputs, 4 outputs, and a single 5V operating supply voltage. Delivers 24mA high and low level output current with a 7.5ns propagation delay. Halogen and lead-free, RoHS compliant, operating temperature range of -40°C to 85°C. Supplied on a 2500-piece tape and reel.
Onsemi MC74ACT157DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT157DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.