Quad 2-to-1 line multiplexer, featuring true output logic. This surface-mount integrated circuit operates with a single supply voltage of 5V, ranging from 4.5V to 5.5V. It offers 8 total inputs, 4 output lines, and a propagation delay of 7.5ns. The component supports high and low level output currents of 24mA and operates within a temperature range of -40°C to 85°C. Packaged in a 16-pin TSSOP, this RoHS compliant device is supplied on tape and reel.
Onsemi MC74ACT157DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT157DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.