
Quad 2-to-1 line multiplexer featuring true output. This through-hole component operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V. It offers a high level output current of 24mA and a low level output current of 24mA. With a propagation delay of 7.5ns, it is housed in a 16-pin PDIP package and is lead-free and RoHS compliant.
Onsemi MC74ACT157NG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT157NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
