
The MC74ACT161 is a 4-bit counter IC with unidirectional logic function, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device features a propagation delay of 10.5ns and a turn-on delay time of 14.5ns, making it suitable for high-speed applications.
Onsemi MC74ACT161DR2G technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | MC74ACT161 |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT161DR2G to view detailed technical specifications.
No datasheet is available for this part.
