This 4-bit binary counter from Onsemi features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5 volts and a maximum supply voltage of 5.5 volts. The counter operates at a maximum frequency of 105 MHz and has a propagation delay of 11.5 ns. It is packaged in a 16-pin TSSOP package and is suitable for industrial temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74ACT161DTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | ACT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| Max Frequency@Nom-Sup | 105000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74ACT161DTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.